- RS Stock No.:
- 121-8690
- Mfr. Part No.:
- LM2917M-8/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 95)
€1.729
(exc. VAT)
€2.127
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 95 | €1.729 | €164.255 |
190 - 380 | €1.383 | €131.385 |
475 + | €1.297 | €123.215 |
*price indicative |
- RS Stock No.:
- 121-8690
- Mfr. Part No.:
- LM2917M-8/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC |
Linearity Error | ±1%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 121-8690
- Mfr. Part No.:
- LM2917M-8/NOPB
- Manufacturer:
- Texas Instruments