- RS Stock No.:
- 462-4802
- Mfr. Part No.:
- VFC320BP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-4802
- Mfr. Part No.:
- VFC320BP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Full Scale Frequency | 1000kHz |
Linearity Error | ±0.1%FSR |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Width | 6.35mm |
- RS Stock No.:
- 462-4802
- Mfr. Part No.:
- VFC320BP
- Manufacturer:
- Texas Instruments