- RS Stock No.:
- 813-6671
- Mfr. Part No.:
- LM2907M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6671
- Mfr. Part No.:
- LM2907M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC |
Linearity Error | +1% |
Power Supply Type | Single |
Typical Single Supply Voltage | 0 → 28 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 813-6671
- Mfr. Part No.:
- LM2907M/NOPB
- Manufacturer:
- Texas Instruments