- RS Stock No.:
- 876-6701
- Mfr. Part No.:
- TC9400CPD
- Manufacturer:
- Microchip
- RS Stock No.:
- 876-6701
- Mfr. Part No.:
- TC9400CPD
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Microchip Technology
Specifications
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Full Scale Frequency | 100kHz |
Linearity Error | ±0.25%FSR |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V, 12 V |
Typical Dual Supply Voltage | ±5V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |