- RS Stock No.:
- 742-3422
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 742-3422
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Magnetically Shielded Wire Wound Chokes
RS Pro high quality shielded power inductors with a moulded metal composite construction and a high saturation current of up to 75A. Additionally, the low profile SMD has a twofold improvement in efficiency compared to ferrite core inductors.
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 8.5A |
Package/Case | 104B |
Length | 10.85mm |
Depth | 10mm |
Height | 3.65mm |
Dimensions | 10.85 x 10 x 3.65mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 30mΩ |
Core Material | Ferrite |
Maximum Operating Temperature | +85°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |