- RS Stock No.:
- 750-7731
- Mfr. Part No.:
- AF50-10B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-7731
- Mfr. Part No.:
- AF50-10B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Modular Filter
5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum
Contents
Bracket
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1 |
Drain Type | Manual |
Manufacturer Series | AF |
Filtration Size | 5µm |
Port Connection Thread Size | 1 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |