- RS Stock No.:
- 749-2150
- Mfr. Part No.:
- GRM32DC81E106KA12L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 749-2150
- Mfr. Part No.:
- GRM32DC81E106KA12L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Surface Mount |