- RS Stock No.:
- 144-5208
- Mfr. Part No.:
- TLP185(BLL-TR,SE(T
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5208
- Mfr. Part No.:
- TLP185(BLL-TR,SE(T
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO6 |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 50 (Forward Current) mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 200% |
Series | TL185 |
Special Features | Collector Emitter Voltage 80 V (Min.), Suitable for High Density Surface Mounting Application |