- RS Stock No.:
- 146-8318
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-8318
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 200W |
Series | RSSC |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -400ppm/°C |
Maximum Temperature Coefficient | +400ppm/°C |
Dimensions | 25.5 (Dia.) x 170mm |
Overall Diameter | 25.5mm |
Overall Length | 170mm |