- RS Stock No.:
- 135-8748
- Mfr. Part No.:
- ISI 081816CP
- Manufacturer:
- PREVOST
Discontinued product
- RS Stock No.:
- 135-8748
- Mfr. Part No.:
- ISI 081816CP
- Manufacturer:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ISO B8 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
Ergonomic shape
Non-slip surface allows firm grip
Lightweight and compact size
Abrasion, corrosion and crush resistant
Compatible with ISO 6150 B8 and MIL 4109 couplings
Simultaneous decompression and disconnection
Colour coded for easy identification of profile
Flow rate 2028 L/min @ 6 bar
Applications
Assembly lines
Automotive
Mechanical manufacturing
Machine workshops
Printing Industry
Textile industry
Wood and plastics industries
Technical education
ISO B8 Connectors
Specifications
Attribute | Value |
---|---|
Connection Standard | ISO B8 |
Connection Type | Hose Barb |
Hose Barb Connection | 16mm |
Material | Composite Body |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Anti Whip Hose Safety | Yes |