- RS Stock No.:
- 701-7159
- Mfr. Part No.:
- H8187RBYA
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 701-7159
- Mfr. Part No.:
- H8187RBYA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 187Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 701-7159
- Mfr. Part No.:
- H8187RBYA
- Manufacturer:
- TE Connectivity