- RS Stock No.:
- 162-2453
- Mfr. Part No.:
- T93XB102KT20
- Manufacturer:
- Vishay
2000 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€1.67
(exc. VAT)
€2.05
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €1.67 | €83.50 |
100 - 200 | €1.587 | €79.35 |
250 - 450 | €1.503 | €75.15 |
500 - 1200 | €1.42 | €71.00 |
1250 + | €1.336 | €66.80 |
*price indicative |
- RS Stock No.:
- 162-2453
- Mfr. Part No.:
- T93XB102KT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 162-2453
- Mfr. Part No.:
- T93XB102KT20
- Manufacturer:
- Vishay