- RS Stock No.:
- 374-6800
- Mfr. Part No.:
- T7YA473MT20
- Manufacturer:
- Vishay
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.388
(exc. VAT)
€5.397
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.388 | €21.94 |
25 - 45 | €4.08 | €20.40 |
50 - 120 | €3.378 | €16.89 |
125 - 245 | €3.246 | €16.23 |
250 + | €3.114 | €15.57 |
*price indicative |
- RS Stock No.:
- 374-6800
- Mfr. Part No.:
- T7YA473MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 47kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |