- RS Stock No.:
- 437-1283
- Mfr. Part No.:
- 3842992400/2000
- Manufacturer:
- Bosch Rexroth
16 In stock for delivery within 2 working days
Added
Price Each
€64.12
(exc. VAT)
€78.87
(inc. VAT)
Units | Per unit |
1 - 4 | €64.12 |
5 - 9 | €61.57 |
10 + | €60.27 |
- RS Stock No.:
- 437-1283
- Mfr. Part No.:
- 3842992400/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 3 Grooves, 0.9kg/m Weight - MGE Series - 3842992400/2000
Need to create a sturdy frame in your workplace? Choose this strut from Bosch Rexroth. A 2000mm length makes it a suitable option for larger structures, such as flow racks, showcases and partition walls. It has an 8mm groove on three of its four sides that ensure it has the strength to handle medium-stress loads. These grooves are precisely engineered, so you can be sure of accurate and secure connections with compatible pieces.
• Silver colour blends in with industrial environments for a professional look
• Aluminium material gives strength and resistance to mechanical stress
• 0.9kg/m weight doesn't add excess load to your setup
• Compact dimensions of 30 (W) x 30mm (H) to minimise bulk in your setup
• Aluminium material gives strength and resistance to mechanical stress
• 0.9kg/m weight doesn't add excess load to your setup
• Compact dimensions of 30 (W) x 30mm (H) to minimise bulk in your setup
Applications
• Enclosures and server racks
• HVAC and thermal management systems
• Automation and control gear
• HVAC and thermal management systems
• Automation and control gear
What does 3N mean?
3N means that the unit has three grooves running its length, which you can use to make connections.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 437-1283
- Mfr. Part No.:
- 3842992400/2000
- Manufacturer:
- Bosch Rexroth