- RS Stock No.:
- 714-6954
- Mfr. Part No.:
- BZW04-15
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-6954
- Mfr. Part No.:
- BZW04-15
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Transil™ TVS Axial Unidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 32.5V |
Minimum Breakdown Voltage | 17.1V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 15.3V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 71A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.75 x 3.53 x 3.53mm |
Maximum Operating Temperature | +175 °C |
Length | 6.75mm |
Height | 3.53mm |
Test Current | 1mA |
Width | 3.53mm |
Maximum Reverse Leakage Current | 1µA |
- RS Stock No.:
- 714-6954
- Mfr. Part No.:
- BZW04-15
- Manufacturer:
- STMicroelectronics