Bourns, SRN5040TA, 5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Semi-Shielded 4.5A Idc Q:15
- RS Stock No.:
- 181-4219
- Mfr. Part No.:
- SRN5040TA-1R5M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 181-4219
- Mfr. Part No.:
- SRN5040TA-1R5M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 4.5A |
Package/Case | 5040 |
Length | 4.95mm |
Automotive Standard | AEC-Q200 |
Depth | 4.95mm |
Height | 3.9mm |
Dimensions | 4.95 x 4.95 x 3.9mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 15mΩ |
Series | SRN5040TA |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 112MHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 15 |
Inductor Construction | Semi-Shielded |