- RS Stock No.:
- 332-1754
- Mfr. Part No.:
- 140311600
- Manufacturer:
- Araldite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€104.49
(exc. VAT)
€128.52
(inc. VAT)
Units | Per unit |
1 - 5 | €104.49 |
6 - 14 | €100.32 |
15 + | €98.22 |
- RS Stock No.:
- 332-1754
- Mfr. Part No.:
- 140311600
- Manufacturer:
- Araldite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2020 - Transparent Epoxy
Resistance properties:-,Chemical - Good,Heat - Good,Water - Good
Colour - Water white
Room temperature curing
Low viscosity
Reflective index similar to glass
Ideal for large areas of bonding and/or a long working time
Room temperature curing
Low viscosity
Reflective index similar to glass
Ideal for large areas of bonding and/or a long working time
Araldite Epoxy Adhesive
The Araldite 2020, 500g transparent dual cartridge epoxy adhesive is compatible with ceramic, metal, plastic, rubber materials. It is a 2-component compound, specifically designed for glass bonding. It is also suitable for bonding a wide variety of materials in common use. The adhesive viscosity is ca 150mpas and the required cure time is 60 hours.
Features and Benefits
• Room temperature curing
• Low viscosity
• Reflective index similar to glass
• Ideal for large areas of bonding and/or a long working time
• Shear Strength of 17N/mm²
• Operating temperature ranges between 40°C and 80°C
• Low viscosity
• Reflective index similar to glass
• Ideal for large areas of bonding and/or a long working time
• Shear Strength of 17N/mm²
• Operating temperature ranges between 40°C and 80°C
Note
The photo is for reference only as the bottles may be white or black but does not change the product itself.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Epoxy Adhesive |
Trade Name | Araldite 2020 |
Application | Bonding |
Material Compatibility | Ceramic, Metal, Plastic, Rubber |
Colour | Transparent |
Product Form | Liquid |
Package Type | Can |
Package Size | 500 g |
Shear Strength | 17 N/mm² |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | +40 → +80 °C |
Minimum Operating Temperature | +40°C |