- RS Stock No.:
- 883-7150
- Mfr. Part No.:
- DT046P-CE03
- Manufacturer:
- Deutsch
350 In stock for delivery within 2 working days
Added
Price Each
€2.92
(exc. VAT)
€3.59
(inc. VAT)
Units | Per unit |
1 - 9 | €2.92 |
10 - 99 | €2.66 |
100 + | €2.40 |
- RS Stock No.:
- 883-7150
- Mfr. Part No.:
- DT046P-CE03
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deutsch DT Series Connector with End Cap
From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
Features and Benefits:
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range -55 → +125 °C
Dielecric withstand voltage 1500 Vac
Nickel plated copper alloy contacts
Positive contact retention
Suitable for size 16 contacts
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range -55 → +125 °C
Dielecric withstand voltage 1500 Vac
Nickel plated copper alloy contacts
Positive contact retention
Suitable for size 16 contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Series | DT |
Series Number | DT04 |
- RS Stock No.:
- 883-7150
- Mfr. Part No.:
- DT046P-CE03
- Manufacturer:
- Deutsch