- RS Stock No.:
- 724-2260
- Mfr. Part No.:
- DT0612SC-CE06
- Manufacturer:
- Deutsch
4 In stock for delivery within 2 working days
Added
Price Each
€6.49
(exc. VAT)
€7.98
(inc. VAT)
Units | Per unit |
1 - 9 | €6.49 |
10 - 49 | €5.91 |
50 + | €5.32 |
- RS Stock No.:
- 724-2260
- Mfr. Part No.:
- DT0612SC-CE06
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range -55 → +125 °C
Dielecric withstand voltage 1500 Vac
Nickel plated copper alloy contacts
Positive contact retention
Suitable for size 16 contacts
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range -55 → +125 °C
Dielecric withstand voltage 1500 Vac
Nickel plated copper alloy contacts
Positive contact retention
Suitable for size 16 contacts
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | DT |
Colour | Green |
Termination Method | Crimp |
Height | 18.19mm |
Width | 40.56mm |
Housing Material | Thermoplastic |
Depth | 30.94mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
- RS Stock No.:
- 724-2260
- Mfr. Part No.:
- DT0612SC-CE06
- Manufacturer:
- Deutsch