- RS Stock No.:
- 122-1974
- Mfr. Part No.:
- BK1673
- Manufacturer:
- BK Precision
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,078.92
(exc. VAT)
€1,327.07
(inc. VAT)
Units | Per unit |
1 + | €1,078.92 |
- RS Stock No.:
- 122-1974
- Mfr. Part No.:
- BK1673
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
B&K Precision Model 1673 Quad Display Triple Output Regulated DC Power Supply
B&K Precision model 1673 is a quad display triple output regulated DC power supply that provides one fixed output (5 V/3 A) and two
variable outputs (0-32 V/ 0-6 A).The variable outputs can work independently or in series tracking or parallel mode.
variable outputs (0-32 V/ 0-6 A).The variable outputs can work independently or in series tracking or parallel mode.
Features and Benefits
Intuitive - easy-to-operate voltage and current adjustment knobs
Quad display - bright, quad 3-digit LED display
Independent control of Voltage and Current controls for variable output
CV/CC operation
Separate 3 digit displays for voltage (Green) and current (Red) for both variable outputs
LED indication for CV (Green)/ CC (Red) mode
Overload indication LED for Fixed output
Series tracking and parallel mode operation for Triple output unit
Sheathed safety babana input jacks accept sheathed or shrouded banana plugs
Quad display - bright, quad 3-digit LED display
Independent control of Voltage and Current controls for variable output
CV/CC operation
Separate 3 digit displays for voltage (Green) and current (Red) for both variable outputs
LED indication for CV (Green)/ CC (Red) mode
Overload indication LED for Fixed output
Series tracking and parallel mode operation for Triple output unit
Sheathed safety babana input jacks accept sheathed or shrouded banana plugs
Areas of Application
Electronic test, production and service
Laboratories - especially where multiple DC power supplies are required and bench space is at a premium
Laboratories - especially where multiple DC power supplies are required and bench space is at a premium
Note
You may also be interested in B&K Precision Model 1672, 0-32 V/ 0-3 A ( 878-2069 ).
Supplied with
Power cord, instruction manual, two pairs of test leads
B&K Precision
Specifications
Attribute | Value |
---|---|
Series | 1673 |
Model Number | BK1673 |
Number of Outputs | 3 |
Calibrated | RSCAL |
Supply Voltage | 115 → 230V ac |
Output Voltage | 5 V, 2 x 0 → 32V |
Output Current | 3 A, 2 x 0 → 6A |
Power Rating | 400W |
Number of Displays | 4 |
Type | Digital |
Bench Power Supply Type | Triple Output DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +10°C |