- RS Stock No.:
- 177-8059
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 21-10-2024, delivery within 2 working days
Price 1 Box of 1000
€1,571.21
(exc. VAT)
€1,932.59
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 49 | €1,571.21 | €1.571 |
50 + | €1,436.08 | €1.436 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-8059
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time Lag Ceramic Tube Fuse, 0.5-10A, 5x20mm
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | UDE |