- RS Stock No.:
- 171-6211
- Mfr. Part No.:
- DCGG571M1-QW
- Manufacturer:
- DeWALT
4 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Added
Price Each
€452.87
(exc. VAT)
€557.03
(inc. VAT)
Units | Per unit |
1 + | €452.87 |
- RS Stock No.:
- 171-6211
- Mfr. Part No.:
- DCGG571M1-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
Product Details
DeWALT DCGG571M1 18V XR Li-Ion Grease Gun - Type C- Euro Plug
Introducing an excellent quality professional cordless grease gun from DeWalt. It is powered by 18V battery and has a powerful motor for pushing 147 grams of grease per minute of high-flow applications. The DeWalt DCGG571M1 features a variable speed trigger for high precision application, bright LED lights for working in dark spaces, and an anti-debris filter to protect the pump mechanism from dirt and contamination. The motor generates a pressure of 10000psi (690 bar) and one battery allows for the application of up to 16 grease cartridges. Filling the grease gun up is simple and quick, you can simply insert a cartridge into a cartridge holder or grease can be sucked into a cylinder. Grease can be also pumped into the cylinder through a secured slot on the side of the gun. It is a perfect and easy to use tool for daily maintenance grease applications in up to half the time of manual grease gun.
Features and Benefits:
• Powerful motor delivers 10,000 max psi to power through clogged grease fittings
• High-volume pump pushes up to 5.0 oz/min high-flow applications
• Up to 16 cartridges per charge with a single battery (4.0 Ah)
• Variable speed trigger offers precise control of the grease flow
• 42" extra-long hose for hard-to-reach fittings
• The LED light helps to illuminate fittings that are difficult to locate
• Included shoulder strap for carrying the unit during applications that require climbing or maneuvering around a worksite
• The built-in bleeder valve allows the user to bleed excess air that can often become trapped in pump valves, affecting the pressure and speed of application
• The innovative pump filter screen on the unit helps to keep dirt from passing through the pump mechanism
• Integrated no-mar foot design allows operators to rest the tool on flat surfaces
• High-volume pump pushes up to 5.0 oz/min high-flow applications
• Up to 16 cartridges per charge with a single battery (4.0 Ah)
• Variable speed trigger offers precise control of the grease flow
• 42" extra-long hose for hard-to-reach fittings
• The LED light helps to illuminate fittings that are difficult to locate
• Included shoulder strap for carrying the unit during applications that require climbing or maneuvering around a worksite
• The built-in bleeder valve allows the user to bleed excess air that can often become trapped in pump valves, affecting the pressure and speed of application
• The innovative pump filter screen on the unit helps to keep dirt from passing through the pump mechanism
• Integrated no-mar foot design allows operators to rest the tool on flat surfaces
Typical Application:
Cordless Electric Grease Gun is a widely used tool across many industries. It provides a constant and precise flow of the fluid even when used with high-viscosity fluids. Cordless electric grease guns are typically used in service and maintenance of vehicles, construction equipment, agricultural machines, etc.
FAQs:
How much pressure does it generate?
The DeWALT DCG571M1 Electric Grease Gun generates a pressure of 690 bar (10000psi).
How to fill this grease gun?
There is a number of ways of filling these grease gun. Grease can be pumped into the cylinder through a specially designed slot. the grease can also be applied in a ready to use cartridges or sucked into the cylinder.
The DeWALT DCG571M1 Electric Grease Gun generates a pressure of 690 bar (10000psi).
How to fill this grease gun?
There is a number of ways of filling these grease gun. Grease can be pumped into the cylinder through a specially designed slot. the grease can also be applied in a ready to use cartridges or sucked into the cylinder.
Specifications
Attribute | Value |
---|---|
Product Capacity | 400ml |
Plug Type | Type C - European Plug |