- RS Stock No.:
- 162-4152
- Mfr. Part No.:
- 3128820051716
- Manufacturer:
- Tivoly
- RS Stock No.:
- 162-4152
- Mfr. Part No.:
- 3128820051716
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Diameter | 10mm |
Type | Twist Drill |
Material | HSS |
Point Angle | 118° |