- RS Stock No.:
- 910-8746
- Mfr. Part No.:
- 1007-331
- Manufacturer:
- Megger
- RS Stock No.:
- 910-8746
- Mfr. Part No.:
- 1007-331
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DET24C Earth Test Clamp
DET24C is a clamp-on ground resistance tester that set new standards in terms of access, performance, features, simplicity of operation and safety. The units are designed with flat core ends to prevent dirt build-up, ensuring measurement integrity and improved reliability over products with interlocking teeth.
Other enhancements include a built-in filter function for electrically noisy environments, time and date stamped stored test results and ultra-long battery life. PowerDB Lite software comes as standard with the instrument.
Other enhancements include a built-in filter function for electrically noisy environments, time and date stamped stored test results and ultra-long battery life. PowerDB Lite software comes as standard with the instrument.
Elliptical clamp shape improves access to earth cables and straps up to 50 mm
Low maintenance flat jaw interface
Measures ground resistance from 0.05 Ω to 1500 Ω
Measures true RMS ground leakage current from 0.5 mA rms to 35 A rms
CAT IV 600 V safety rating
Backlit LCD display
Bluetooth® stored test results transfer to PC
Advanced memory functionality with download
Megger PowerDB/PowerDB Lite™ compatible
300% increase in battery life
Low maintenance flat jaw interface
Measures ground resistance from 0.05 Ω to 1500 Ω
Measures true RMS ground leakage current from 0.5 mA rms to 35 A rms
CAT IV 600 V safety rating
Backlit LCD display
Bluetooth® stored test results transfer to PC
Advanced memory functionality with download
Megger PowerDB/PowerDB Lite™ compatible
300% increase in battery life
Supplied with
Carry case, carry strap (wrist loop), user guide CD-ROM, calibration check accessory, powerDB Lite software & 4 x AA alkaline batteries
Megger Earth Tester, 39mm Maximum Jaw Opening, Bluetooth Compatible - DET Series - 1007-331
Put your grounding systems through the wringer with this earth tester from Megger. It features an innovative clamp-on mechanism that allows you to evaluate live networks without disconnecting them. The unit pushes a test current into the circuit and measures the ground resistance. Thanks to its built-in memory, you can store up to 2,000 results to analyse later. The instrument also has a hold function that keeps measured values on its screen for reliable recording. With a measurement range between 0.05 and 1,500Ω, this is a multitasker that handles light-duty and heavy-duty applications.
Features & Benefits
Auto power-down function saves energy when the tool isn't in use
Integrated buzzer alarm gives audible notifications of high-current and low-current conditions
Bluetooth-compatible for easy data log transfer to your PC
Four AA batteries provide up to 24 hours of continuous test life for long-term use
Integrated buzzer alarm gives audible notifications of high-current and low-current conditions
Bluetooth-compatible for easy data log transfer to your PC
Four AA batteries provide up to 24 hours of continuous test life for long-term use
Applications
Lighting protection systems
Agricultural industry
Data banks
Agricultural industry
Data banks
What accessories does this tester come with?
This unit comes with a carry case and wrist loop, user guide CD-ROM, calibration check tool and the PowerDB Lite for easy configuration on your PC. This means you've everything you need to get to work.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Resistance Measurement | 1500Ω |
Calibrated | RSCAL |
Best Accuracy | 1.5 % |
Measurement Type | Frequency, Ground Resistance, RMS AC Current, RMS Ground Leakage Current |
Display Type | LCD |
Safety Category | CAT IV 600 V |
Battery Life | 24 h |
Battery Type | AA |
Power Source | Battery, Mains |
Weight | 985g |
Height | 49mm |
Includes | AA Battery, Calibration Check, Carrying Case, Carrying Strap, PowerDB Lite Software, User Manual, CD-ROM |
Length | 248mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Safety Category Level | CAT IV, EN 61010-2-032 |
Model Number p | DET24C |
Safety Category Voltage | 600V |
Width | 114mm |