- RS Stock No.:
- 145-0138
- Mfr. Part No.:
- CD4056BM
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 40)
€0.351
(exc. VAT)
€0.432
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | €0.351 | €14.04 |
*price indicative |
- RS Stock No.:
- 145-0138
- Mfr. Part No.:
- CD4056BM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 145-0138
- Mfr. Part No.:
- CD4056BM
- Manufacturer:
- Texas Instruments