- RS Stock No.:
- 913-9659
- Mfr. Part No.:
- RETMKITMIDE
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-9659
- Mfr. Part No.:
- RETMKITMIDE
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Schneider Electric Retrofit Metering Kit
A range of Schneider Electric retrofit kits designed to measure the power and energy in existing installations without requiring complete disconnection of cabling. The meters allow data collection using pulsed output, Modbus RS485 and Modbus TCP communications.
Due to the meters size and configuration, they can be installed where space is limited. They can also be stacked to allow for multiple meters and an integrated gateway server to be assembled.
Due to the meters size and configuration, they can be installed where space is limited. They can also be stacked to allow for multiple meters and an integrated gateway server to be assembled.
By monitoring power consumption you can identify waste, potential energy saving opportunities and prioritise actions
Can be used In any commercial or industrial application
Standard retrofit kits incorporating MID approved meters can be utilised for energy billing purposes
IP40 protection
Can be used In any commercial or industrial application
Standard retrofit kits incorporating MID approved meters can be utilised for energy billing purposes
IP40 protection
Parameters measured:
Voltage
Current
Frequency
Active power
Reactive power
Power factor
Harmonic distortion
Current
Frequency
Active power
Reactive power
Power factor
Harmonic distortion
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 72mm |
Meter Accuracy | ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) % |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Meter Type | Electromechanical |
Approvals | CE Conforming to IEC 61010-1, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3 |
Maximum Measurement | 400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz |
Measurement Range | 10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz |
Series | PM5000 |
Minimum Measurement | 20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz |