- RS Stock No.:
- 861-0513
- Mfr. Part No.:
- FAR0802
- Manufacturer:
- JSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 861-0513
- Mfr. Part No.:
- FAR0802
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Adjustable Restraint Lanyards
The range of adjustable restraint lanyards are designed to assist workers whose leading edge will change constantly.
Adjustable rope grab
Kernmantle rope Ø 12 mm
Kernmantle rope Ø 12 mm
Standards
EN 353-2:2002; EN 358:1999
Kits & Equipment
Specifications
Attribute | Value |
---|---|
Extended Length | 10m |
- RS Stock No.:
- 861-0513
- Mfr. Part No.:
- FAR0802
- Manufacturer:
- JSP