- RS Stock No.:
- 125-9945
- Mfr. Part No.:
- MS6-LFR-3/8-D7-ERM-AS
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
10 Within 2 working day(s) (EU stock)
Added
Price Each
€88.57
(exc. VAT)
€108.94
(inc. VAT)
Units | Per unit |
1 + | €88.57 |
- RS Stock No.:
- 125-9945
- Mfr. Part No.:
- MS6-LFR-3/8-D7-ERM-AS
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, G3/8 Threaded Ports, -10°C to +60°C Temperature Range - MS6-LFR-3/8-D7-ERM-AS
For essential filtration and pressure management in compressed air networks, turn to this filter regulator from Festo. It gives you close control over airflow, so it's a piece of cake to cut back on air wastage while keeping pressures at a set level between 0.5 and 12 bar. Thanks to a built-in filter, there's no risk of contaminants such as moisture or dust particles as small as 40μm affecting performance in your pneumatics applications. A generously sized condensate drain holds up to 38ml of fluid excess before it needs draining manually. That means you can leave longer between service checks.
Features & Benefits
Industry-standard ISO G3/8 ports mean you'll have no trouble finding compatible connectors
Reliable NBR seals prevent leaks to maintain stable system pressure
Can be locked to prevent the risk of tampering
Also suitable for use with inert gases for application versatility
Reliable NBR seals prevent leaks to maintain stable system pressure
Can be locked to prevent the risk of tampering
Also suitable for use with inert gases for application versatility
Applications
Chemical processing
Food manufacture
Automotive engineering
Food manufacture
Automotive engineering
What temperatures does this product work in?
This filter-regulator handles an ambient and media temperature range between -10°C and +60°C, making it a versatile choice that's a safe bet in tough environments.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 3/8 |
Pressure Gauge Port Thread Size | 3/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10 °C, 0 (UL) °C |
Minimum Operating Pressure | 0.8bar |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | 0 to +50 (UL) °C, -10 to +60 °C |
Proof Pressure | 0.5 to 12bar |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Plastic |
Ambient Operating Temperature Range | -10 to +60°C |
Maximum Process Operating Temperature | +50 (UL) °C, +60 °C |