- RS Stock No.:
- 192-5884
- Mfr. Part No.:
- FK 100.
- Manufacturer:
- Sauter
1 In stock, please allow up to 5 working days for delivery
Added
Price Each
€473.23
(exc. VAT)
€582.07
(inc. VAT)
Units | Per unit |
1 + | €473.23 |
- RS Stock No.:
- 192-5884
- Mfr. Part No.:
- FK 100.
- Manufacturer:
- Sauter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension
Specifications
Attribute | Value |
---|---|
Range | 100N |
Best Accuracy | ±0.5 % |
Measurement Units | kg, lb, N, oz |
Resolution | 0.05 N |
Sampling Rate | 1000Hz |
Calibrated | RSCAL |
Plug Type | Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin |
Weight | 600g |
Height | 35mm |
Width | 84mm |
Length | 195mm |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |