- RS Stock No.:
- 768-7528
- Mfr. Part No.:
- 2052-25-SM-RPLF
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-7528
- Mfr. Part No.:
- 2052-25-SM-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2052 Series SMT Gas Discharge Tube 10kA/5A
Surface mount light duty 3 electrode design
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2052 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 700V |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 7.2mm |
Depth | 5mm |
Height | 7.2mm |
Length | 5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 768-7528
- Mfr. Part No.:
- 2052-25-SM-RPLF
- Manufacturer:
- Bourns