RS PRO Green 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 267-5859
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)**
€14.57
(exc. VAT)
€17.92
(inc. VAT)
296 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €14.57 | €0.146 |
**price indicative
- RS Stock No.:
- 267-5859
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Cross Sectional Area | 0.22mm² | |
Sheath Colour | Green | |
Cable Shape | Circular | |
Core Strands | 7/0.2 mm | |
Length | 100m | |
Insulation Material | PVC | |
Outer Diameter | 1.2mm | |
Voltage Rating | 1000 V ac | |
Maximum Operating Temperature | 85°C | |
CPR Certification | Eca | |
Minimum Operating Temperature | -15°C | |
Conductor Material | Annealed Tinned Copper | |
Cable Type | Class 5 BS EN 60228 | |
Standards Met | Def Stan 61-12 Part 6 | |
Number of Strands | 7 | |
Size of Strands | 0.2mm | |
Outer Sheath Material | PVC | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Cross Sectional Area 0.22mm² | ||
Sheath Colour Green | ||
Cable Shape Circular | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.2mm | ||
Voltage Rating 1000 V ac | ||
Maximum Operating Temperature 85°C | ||
CPR Certification Eca | ||
Minimum Operating Temperature -15°C | ||
Conductor Material Annealed Tinned Copper | ||
Cable Type Class 5 BS EN 60228 | ||
Standards Met Def Stan 61-12 Part 6 | ||
Number of Strands 7 | ||
Size of Strands 0.2mm | ||
Outer Sheath Material PVC | ||
Related links
- RS PRO Green 0.22mm² Hook Up Wire 500m, PVC Insulation
- RS PRO Green 7/0.2 mm PVC Insulation
- RS PRO Green/Red 0.22mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Orange/Red 0.22mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Pink 0.22mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Black/Pink 0.22mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Blue/Red 0.22mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Blue/Grey 0.22mm² Hook Up Wire 100m, PVC Insulation