- RS Stock No.:
- 725-0833
- Mfr. Part No.:
- DTH10/RS
- Manufacturer:
- Kane
Discontinued product
- RS Stock No.:
- 725-0833
- Mfr. Part No.:
- DTH10/RS
- Manufacturer:
- Kane
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Pen Type Hygrometer
Temperature range: -10 °C → 50 °C (14°F → 122°F)
Humidity Range: 5 → 95% RH
Easy to read LCD
Electronic capacitance polymer film sensor
MIN/MAX function
Auto power off
Data hold
Humidity Range: 5 → 95% RH
Easy to read LCD
Electronic capacitance polymer film sensor
MIN/MAX function
Auto power off
Data hold
Supplied with
Instructions and CR2032 3V lithium battery
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +50°C |
Hygrometer Type | Digital Hygrometer |
Maximum Humidity Measurement | 95%RH |
Best Temperature Measurement Accuracy | ±1 °C |
Temperature Measurement Resolution | 0.1°C |
Best Humidity Measurement Accuracy | ±5 %RH |
Model Number p | DTH10 |
Meter Type | Pen Digital |
Calibrated | UKAS |
Functions | Hold, Record |
Power Source | Battery |
Battery Type | CR2032 |
Battery Life | 150 h |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 725-0833
- Mfr. Part No.:
- DTH10/RS
- Manufacturer:
- Kane