- RS Stock No.:
- 790-4693
- Manufacturer:
- RS PRO
97 In stock for delivery within 2 working days
Added
Price Each
€16.26
(exc. VAT)
€20.00
(inc. VAT)
Units | Per unit |
1 + | €16.26 |
- RS Stock No.:
- 790-4693
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
RS PRO lantern battery
From RS PRO, comes a great value lantern battery. Cased in high quality plastic and manufactured with high-performance zinc chloride which has a significantly longer life than zinc carbon, this battery is a fantastic solution for lanterns.
Features and benefits:
- Suitable for low drain, heavy duty use
- Screw terminal connection
- Nominal voltage of 6V
- Max operating temperature of 50°C
Applications
Lantern batteries are designed for use with flashlights or lanterns.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Chemistry | Zinc Chloride |
Size | 926 |
Nominal Voltage | 6V |
Capacity | 18.3Ah |
Dimensions | 77 x 73 x 114mm |