- RS Stock No.:
- 861-0204
- Mfr. Part No.:
- KPT-3216SGC
- Manufacturer:
- Kingbright
2500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.118
(exc. VAT)
€0.145
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.118 | €11.80 |
500 - 900 | €0.112 | €11.20 |
1000 - 1900 | €0.099 | €9.90 |
2000 - 7900 | €0.089 | €8.90 |
8000 + | €0.087 | €8.70 |
*price indicative |
- RS Stock No.:
- 861-0204
- Mfr. Part No.:
- KPT-3216SGC
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 12 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 568 nm |
Dimensions | 3.2 x 1.6 x 0.75mm |
Lens Colour | Clear |
- RS Stock No.:
- 861-0204
- Mfr. Part No.:
- KPT-3216SGC
- Manufacturer:
- Kingbright