- RS Stock No.:
- 521-500
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price 1 Kit
€396.83
(exc. VAT)
€488.10
(inc. VAT)
Kit(s) | Per Kit |
1 + | €396.83 |
- RS Stock No.:
- 521-500
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 1 Door Storage/Steel Locker
When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the cloak-room or the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is their quick and easy installation and ability to move it as you desire. Those Metal Lockers are compact, which means they do not take much of your space, and this will be appreciated by schools, colleges, gymnasiums and in your garage or home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO 1 Door Storage/Steel Locker manufactured from cold rolled mild steel with an epoxy powder-coated finish. The one door cabinet is painted in blue whereas the inside is grey. The riveted and welded construction provides a solid shelf where you can keep your belongings. The Lock contains a single decent size coat hook and is fitted with a deadlock that comes with two keys. To separate all your wet and dry clothes, the Locker is divided into six individual compartments. This Single Door Locker has an air vent system with an external height of 1800 mm and an external depth and width of 450 mm. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide, so you can purchase with confidence.
Features and Benefits
- RS PRO Charging Locker keeps clean/dirty, wet/dry clothes separate from each other
- Riveted and welded construction
- Six multi-purpose compartments with a decent size of coat hook
- This can be your School Locker or treated as Steel Wardrobe - fits perfectly for commercial and domestic spaces
- Lockers for the workplace is made of high-quality that comes with 3-year Warranty from day one of your purchase
- The Steel Locker is grey inside with one door coated in blue
- Height 1800 mm, Width 450 mm, Depth 450 mm
- This is a one Steel Door Cabinet
Application
The Door Steel Locker has almost endless possibilities of where to utilize it, but the most common are as follows:
- Public institutions like Nursery Schools, Gymnasiums, Universities, Gyms, Police Station etc.
- Private organizations, such as warehouses, back offices, changing rooms etc.
- Home spaces like garages, workshops or other options that might include living room, hallways etc.
Frequently asked questions
How to clean a Metal Locker?
To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662
What should you take into consideration when selecting/buying Door Locker?
Before the purchase, there are at least two things to consider, such as:
1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.
2. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662
What should you take into consideration when selecting/buying Door Locker?
Before the purchase, there are at least two things to consider, such as:
1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.
2. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
External Height | 1800 mm |
External Width | 450 mm |
External Depth | 450mm |
Material | Steel |
Colour | Blue |