- RS Stock No.:
- 866-2603
- Mfr. Part No.:
- MMPSA 240/30 LH NO BLUE
- Manufacturer:
- Assemtech
1153 In stock for delivery within 2 working days
Added
Price Each
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Units | Per unit |
1 - 4 | €4.64 |
5 - 9 | €4.51 |
10 + | €4.27 |
- RS Stock No.:
- 866-2603
- Mfr. Part No.:
- MMPSA 240/30 LH NO BLUE
- Manufacturer:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Assemtech Rectangular Proximity Reed Switches
This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
Moulded switch case with 2 slotted fixing holes
Robust sealed switch
Changeover version available
Robust sealed switch
Changeover version available
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO |
Terminal Type | Wire Lead |
Maximum Current | 1A |
Maximum AC Voltage | 400V |
Contact Resistance | 150mΩ |
Total Length | 320mm |
Length | 20mm |
Maximum Operating Temperature | +85°C |
Depth | 6mm |
Minimum Operating Temperature | -20°C |
Width | 14mm |
Dimensions | 20 x 14 x 6mm |
- RS Stock No.:
- 866-2603
- Mfr. Part No.:
- MMPSA 240/30 LH NO BLUE
- Manufacturer:
- Assemtech