- RS Stock No.:
- 199-2966
- Mfr. Part No.:
- RS/B20
- Manufacturer:
- Wylex
Discontinued product
- RS Stock No.:
- 199-2966
- Mfr. Part No.:
- RS/B20
- Manufacturer:
- Wylex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
MCBs
Colour coded, single pole MCBs for new and existing consumer units and switch fuses
Complies with BS EN 60898:1991
Type B tripping characteristics
3kA breaking capacity
Complies with BS EN 60898:1991
Type B tripping characteristics
3kA breaking capacity
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 20A |
Tripping Characteristics | Type B |
Range | Plug In |
Series | B Series |
Circuit Breaker Type | MCB |