- RS Stock No.:
- 734-9258
- Mfr. Part No.:
- A9F77610
- Manufacturer:
- Schneider Electric
5 In stock for delivery within 2 working days
Added
Price Each
€86.70
(exc. VAT)
€106.64
(inc. VAT)
Units | Per unit |
1 - 9 | €86.70 |
10 - 14 | €81.52 |
15 + | €78.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 734-9258
- Mfr. Part No.:
- A9F77610
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 iC60N MCBs 1+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Tripping Characteristics | Type C |
Rated AC Voltage | 100 → 130 V, 12 → 60 V, 220 → 240 V, 230V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Acti 9 |
Series | iC60N |
Circuit Breaker Type | MCB |
Width | 36mm |
Mounting Style | DIN Rail Mount |
Better World Product | Yes |
Better World Verification | Green Premium |