- RS Stock No.:
- 905-5507
- Mfr. Part No.:
- CUB5RTR0
- Manufacturer:
- Red Lion
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 905-5507
- Mfr. Part No.:
- CUB5RTR0
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CUB5RT Miniature Electronic RTD Meter
The CUB5RT provides the user with the ultimate flexibility, from its complete user programming to the optional setpoint control and communications capability.
It accepts an RTD input and provides a temperature display in ̊F or ̊C. The meter also features minimum and maximum display capture, display offset, ̊F or ̊C indicator and programmable user input.
It accepts an RTD input and provides a temperature display in ̊F or ̊C. The meter also features minimum and maximum display capture, display offset, ̊F or ̊C indicator and programmable user input.
5-digit (12.2 mm) LCD display
LCD reflective or green/red LED backlighting
RTD inputs
Programmable temperature offset
Selectable ̊F or ̊C with 1° or 0.1° resolution
̊ F or ̊C display annunciators
Minimum and maximum display capture
Operates from 9-28 V dc power source
Front panel or Crimson® programmable
Display colour change capability at setpoint output
NEMA 4X/IP65 sealed front bezel
LCD reflective or green/red LED backlighting
RTD inputs
Programmable temperature offset
Selectable ̊F or ̊C with 1° or 0.1° resolution
̊ F or ̊C display annunciators
Minimum and maximum display capture
Operates from 9-28 V dc power source
Front panel or Crimson® programmable
Display colour change capability at setpoint output
NEMA 4X/IP65 sealed front bezel
Red Lion
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Cutout Height | 54.6mm |
Cutout Width | 76.2mm |
Number of Digits | 5 |
Depth | 43.4mm |
Digit Height | 12.2 mm |
Minimum Temperature | -35°C |
Maximum Temperature | 75°C |
Approvals | CISPR 11 Class A, EN 61326-1, IEC/EN 61010-1 |
Meter Type | Electronic |
Series | CUB5RT |