Gossen Metrawatt METRAHIT PM PRIME Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS
- RS Stock No.:
- 192-5935
- Mfr. Part No.:
- M248A
- Manufacturer:
- Gossen Metrawatt
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,078.92
(exc. VAT)
€1,327.07
(inc. VAT)
Units | Per unit |
1 + | €1,078.92 |
- RS Stock No.:
- 192-5935
- Mfr. Part No.:
- M248A
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
METRAHIT ULTRA Precision TRMS Multimeter with IR Remote Control
The METRAHIT ULTRA M248A is a precision high resolution TRMS system digital multimeter with IR remote control capability, temperature measurement and data logging for demanding, universal applications in the laboratory or out in the field on service calls.
Technical Details
Triple display with a resolution of ±310,000 digits
Intrinsic error: ± (0.02% rdg. + 20 digits)
Measuring functions: 1 μV to 600 VDC and 10 μV to 600 VAC/AC+DC TRMS (bandwidth: 15 Hz to 100 kHz); 1 nA to 10 ADC and 10 nA to 10 AAC/AC+DC TRMS (bandwidth: 15 Hz to 10 kHz)
Resistance, frequency, capacitance and temperature measurement: 1 mΩ to 30 MΩ, 0.001 Hz to 1 MHz, 1 pF to 3 mF; °C/°F Pt100, Pt1000, type K thermocouple: -270 to +1372 ºC
Automatic range selection and battery cutoff
Min-Max measured value storage
Integrated 2 MByte measurement data memory for approx. 300,000 measured values, sampling rate: 100 ms to 9 hrs.
IR data interface (this instrument can be controlled via the IR interface with optional accessory Z216C - RS Stock No 606-3776)
CAT IV @ 300 V or CAT III @ 600 V per IEC 61010-1
DAkkS calibration certificate as standard feature
Applications
Instruments included in the Gossen high-resolution series are extremely rugged, reliable digital multimeters with housings made of impact resistant ABS. With a resolution of 310,000 digits and roughly 30 different measuring functions, theyve been developed for professional use.
Features
RMS value with distorted waveform
Activatable filter for V AC measurement
Automatic / manual measuring range selection
Three Connector Jacks with Automatic Blocking Sockets (ABS)
Overload protection
Measurement with Current Clamp Transformers and Sensors
Fast acoustic continuity test
Automatic storage of measured values
Storage of min-max values
Memory mode operation
Battery charging status - power saving circuit
Protective cover for harsh conditions
Data interfaces
Supplied with
KS17-2 cable set, AA batteries, condensed operating instructions in English and German,DAkks calibration certificate and a protective rubber holster.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | METRAHIT PM PRIME |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 30MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 3mF |
Maximum Frequency | 1MHz |
DC Current Measurement Resolution | 1nA dc |
AC Current Measurement Resolution | 10nA ac |
DC Voltage Measurement Resolution | 1µV dc |
Resistance Measurement Resolution | 1mΩ |
AC Voltage Measurement Resolution | 10µV ac |
Temperature Measurement Resolution | 0.1K |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 1pF |
Height | 200mm |
Safety Category Voltage | 300 V, 600V |
Battery Type | 1.2 V NiMH, 1.5 V AA Alkaline Manganese LR6 |
Best DC Current Accuracy | 1 % |
Best AC Current Accuracy | 1 % |
Length | 87mm |
Dimensions | 87 x 45 x 200mm |
Best DC Voltage Accuracy | 1 % |
Minimum Operating Temperature | -100°C |
Best Capacitance Measurement Accuracy | 1 % |
Best AC Voltage Accuracy | 1 % |
Best Temperature Measurement Accuracy | 1 % |
Width | 45mm |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | 1 % |