- RS Stock No.:
- 192-5973
- Mfr. Part No.:
- P01191757
- Manufacturer:
- Chauvin Arnoux
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€335.00
(exc. VAT)
€412.05
(inc. VAT)
Units | Per unit |
1 + | €335.00 |
- RS Stock No.:
- 192-5973
- Mfr. Part No.:
- P01191757
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Chauvin Arnoux Digital Multimeter - C.A 757
Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered with a MiniFlex flexible current sensor allowing current measurements up to 300 A ac even in places where access is difficult.
The C.A 757 multimeter is compact and lightweight it is equipped with an IP 54 casing to protect against dust and water projections. Featuring a large backlit display and removable test probes which are stored in an integral compartment. With its 600 V CAT III double insulation, the C.A 757 complies with the new IEC 61010-2-033 standard for multimeters.
Essential for test and maintenance work, the C.A 757 also ensures that you work in total safety:
Protection against electric shocks up to 6 kV for voltage measurements
Protection up to 1000 V for all the functions
Indication when a hazardous voltage is present
Automatic power-off after 10 min
Protection against electric shocks up to 6 kV for voltage measurements
Protection up to 1000 V for all the functions
Indication when a hazardous voltage is present
Automatic power-off after 10 min
Features and Benefits
Automatic recognition of AC and DC
Automatic recognition of resistors, diodes and capacitors
Automatic calibre selection
Hazardous voltage indication
Removable test probes
DC Voltage: 3 mV dc to 1000 V dc
AC Voltage: 100 mV ac to 1000 V ac
Currents: 500 mA to 300 A (with MiniFlex sensor supplied)
Resistance: 0.3 Ω to 30 mΩ
Audible continuity for R ≤ 30 Ω
Capacitance: 400 pF to 30 mF
Diode test
No-contact voltage detection
600 V CAT III
MiniFlex® Sensor
Slimline and flexible, the MiniFlex® measuring accessory can be used to measure currents up to 300 A, including on conductors which are difficult to access.
Supplied with
C.A 757 multimeter, 1 MiniFlex® sensor with a loop length of 250 mm, a connection cable 1 m long, C.A 757 connector and 1 hook and loop strap
Chauvin Arnoux
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | CA 757 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Calibrated | UKAS |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 30MΩ |
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum Capacitance Measurement | 30mF |
AC Current Measurement Resolution | 0.01A ac |
AC Voltage Measurement Resolution | 1mV ac |
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT III |
Best Resistance Measurement Accuracy | ±3 % + 3 digits |
Battery Type | AAA 1.5 V, IEC LR03 |
Safety Category Voltage | 600V |
Minimum Operating Temperature | -10°C |
Weight | 200g |
Dimensions | 52 x 45 x 180mm |
Length | 45mm |
Maximum Operating Temperature | +55°C |
Best Capacitance Measurement Accuracy | ±5 % + 5 digits |
Best AC Voltage Accuracy | ±3 % + 4 digits |
Best DC Voltage Accuracy | ±2 % + 3 digits |
Height | 180mm |
Best AC Current Accuracy | ±3 % + 4 Digits |
Width | 52mm |
- RS Stock No.:
- 192-5973
- Mfr. Part No.:
- P01191757
- Manufacturer:
- Chauvin Arnoux
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN