Gossen Metrawatt METRAHIT AM PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS
- RS Stock No.:
- 202-0912
- Mfr. Part No.:
- M242A
- Manufacturer:
- Gossen Metrawatt
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€619.96
(exc. VAT)
€762.55
(inc. VAT)
Units | Per unit |
1 + | €619.96 |
- RS Stock No.:
- 202-0912
- Mfr. Part No.:
- M242A
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
METRAHIT BASE PRO TECH
MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.
Features and Benefits:
Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
Additional "PRO" features
16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Additional "TECH" features
20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Applications:
Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications
What Is Included:
Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | METRAHIT AM PRO |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 10kHz |
AC Current Measurement Resolution | 100µA |
DC Current Measurement Resolution | 100µA |
AC Voltage Measurement Resolution | 10µV ac |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 10µV dc |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT III, CAT IV |
Width | 87mm |
Height | 45mm |
Length | 200mm |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600 V, 1000V |
Battery Type | AA |
Best DC Current Accuracy | ±0.9% + 10 Digits |
Dimensions | 200 x 87 x 45mm |
Best DC Voltage Accuracy | ±0.05% + 3 Digits |
Best AC Voltage Accuracy | ±0.05% + 3 Digits |
Maximum Operating Temperature | +40°C |
Best AC Current Accuracy | ±0.9% + 10 Digits |
Weight | 350g |