- RS Stock No.:
- 911-9507
- Mfr. Part No.:
- PICOSCOPE 4424 CASE KIT
- Manufacturer:
- Pico Technology
Discontinued product
- RS Stock No.:
- 911-9507
- Mfr. Part No.:
- PICOSCOPE 4424 CASE KIT
- Manufacturer:
- Pico Technology
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pico Technology Oscilloscope kit
The Pico Technology PICOSCOP 4000 series 20MHz high precision USB oscilloscope kit offers a 12bit high-resolution and a high DC accuracy (1%), making it an excellent choice for noise, vibration, precision electronics and mechanical analysis. With their high input resolution, it can detect or trigger voltage changes of less than 50μV. It has a spectrum analyser, which can display the spectrum of a single non-repeating waveform.
Features and Benefits
It has 4 channels
Optional IEPE interface for accelerometers and microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Optional IEPE interface for accelerometers and microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Certifications
EU standard
EMC standard
LVD standard
FCC Rules Part 15 Class A
EMC standard
LVD standard
FCC Rules Part 15 Class A
Specifications
Attribute | Value |
---|---|
Model Number | PicoScope 4424 |
Kit Contents | Case, Manual, Software, USB Cable |
Calibrated | RSCAL |
Dimensions | 200 x 140 x 38mm |
Height | 38mm |
Length | 200mm |
Width | 140mm |
Plug Type | USB |