Rohde & Schwarz RTM3004 RTM3000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels -
- RS Stock No.:
- 179-6246
- Mfr. Part No.:
- RTM3K-104M
- Manufacturer:
- Rohde & Schwarz
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€18,420.00
(exc. VAT)
€22,656.60
(inc. VAT)
Units | Per unit |
1 + | €18,420.00 |
- RS Stock No.:
- 179-6246
- Mfr. Part No.:
- RTM3K-104M
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is featured with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 40MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has four analogue channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
Allows multiple functions with software licence such as bandwidth upgrade and spectrum and analysis
Includes probe interface suitable for all Rohde & Schwarz probes
Touchscreen display with gesture support as like smartphones
Built-in logical analyser
Includes probe interface suitable for all Rohde & Schwarz probes
Touchscreen display with gesture support as like smartphones
Built-in logical analyser
Applications
Educational institutes
Used by service technicians
R&D troubleshooting
Production testing
Used by service technicians
R&D troubleshooting
Production testing
Specifications
Attribute | Value |
---|---|
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Signal |
Series | RTM3000 |
Calibrated | UKAS |
Power Source | Mains |
Display Type | Capacitive Touch Display |
Minimum Vertical Sensitivity | 0.5mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 0.5ns/div |
Screen Size | 256.04mm |
Sample Rate Random | 2.5 Gsps, 5 Gsps |
Vertical Resolution | 10 bit, 16 bit |
Plug Type | Type A - North American/Japanese 2-blade |
Safety Category | CAT III 1000V |
Rise Time | 350ps |