- RS Stock No.:
- 175-7075
- Mfr. Part No.:
- 380930
- Manufacturer:
- Seaward
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,292.68
(exc. VAT)
€1,590.00
(inc. VAT)
Units | Per unit |
1 + | €1,292.68 |
- RS Stock No.:
- 175-7075
- Mfr. Part No.:
- 380930
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Seaward Apollo 400+ PAT Tester
The Apollo 400+ PAT tester is a cost-effective downloadable solution that features a comprehensive range of electrical safety tests to ensure compliance with the IET Code of Practice and BS EN50699. It is ideal for mid-volume PAT testing where detailed records are required, has user configurable test sequences and storage for up to 2,000 test records. Streamline the PAT testing process further by using the Apollo 400+ with a compatible wireless label printer, barcode scanner and PATGuard 3 software.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• User congfigurable test sequences
• 2000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
• User congfigurable test sequences
• 2000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
•Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation (additional lead required)
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation (additional lead required)
Supplied with:
• Test Leads
• Quick start guide
• USB download lead
• Quick start guide
• USB download lead
Specifications
Attribute | Value |
---|---|
Tester Type | PAT Tester |
Testing Method | Automatic |
Download | Yes |
Calibrated | RSCAL |
Power Source | Battery, Mains |
Battery Type | Rechargeable Battery |
Weight | 1.5kg |
Height | 100mm |
Length | 230mm |
Maximum Supply Voltage | 253V ac |
Minimum Supply Voltage | 207V ac |
Width | 150mm |
Model Number p | Apollo 400+ |