- RS Stock No.:
- 175-7084
- Mfr. Part No.:
- 380A9893
- Manufacturer:
- Seaward
- RS Stock No.:
- 175-7084
- Mfr. Part No.:
- 380A9893
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Seaward Apollo 600+ Elite Bundle PAT Testing Kit
The Seaward Apollo 600+ revolutionises safety management, with a built-in risk assessment tool for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and emergency lighting
Apollo 600+ offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance. For complete traceability of results, including proof of visual inspection, the Apollo 600+ features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data. With storage for up to 50,000 test records and 2,000 visual inspection images enabling you to store more test result data - this is great for high volume testing, or if you are retesting a large number of appliances on a regular basis. The Apollo 600+ Pro bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• Built in Camera
• Upload capability for faster retesting
• Configurable checklists for any workplace PPM or PPE inspections
• User congfigurable test sequences
• 50,000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
• Built in Camera
• Upload capability for faster retesting
• Configurable checklists for any workplace PPM or PPE inspections
• User congfigurable test sequences
• 50,000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
•Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation
Supplied with:
• Test N Tag Elite 2 Bluetooth Label Printer
• 2D Bluetooth Bacode Scanner
• 2x Rolls of Pro Labels 25mm
• 2x Rolls of Pro Labels 75mm
• Apollo Kit Carry Case
• 110V Test Adaptor
• Test Leads
• 2D Bluetooth Bacode Scanner
• 2x Rolls of Pro Labels 25mm
• 2x Rolls of Pro Labels 75mm
• Apollo Kit Carry Case
• 110V Test Adaptor
• Test Leads
Specifications
Attribute | Value |
---|---|
Tester Type | PAT Tester Kit |
Testing Method | Automatic |
Download | Yes |
Calibrated | UKAS |
Flash Test | Yes |
Power Source | Battery, Mains |
Battery Type | Rechargeable Battery |
Dimensions | 230 x 150 x 100mm |
Weight | 1.5kg |
Height | 100mm |
Length | 230mm |
Maximum Supply Voltage | 253V ac |
Minimum Supply Voltage | 207V ac |
Width | 150mm |
Model Number p | Apollo 600 + Elite Bundle |