- RS Stock No.:
- 712-7020
- Mfr. Part No.:
- 283A936
- Manufacturer:
- Seaward
- RS Stock No.:
- 712-7020
- Mfr. Part No.:
- 283A936
- Manufacturer:
- Seaward
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Supernova Elite
Automatic / manual test of Class I and II appliances including business and IT equipment
Pre-programmed test sequences & user help screens
Up to 5000 test results store including location, user, test status and date
Multi-voltage in /multi-voltage out allows 110V & 240V test capability from either 110V or 230V a.c. supply
Flash test: 1500V (class I), 3000V (class II)
RCD Trip Time Test:Test Current 30mA
IEC Lead Polarity Tests Performed: Live /Neutral Continuity and Polarity
Earth Continuity: Test Currents 25A, 10A, 4A, 100mA.
Insulation Test Voltage: 250V, 500V DC
Protective Conductor Current, Touch current and substitute leakage tests
Load Test Display Range: 0kVA - 4.2kVA
QWERTY keyboard with fast keys for instant test selection
Single screen Visual Test speeds up the test process
Results comparison feature highlights equipment degradation and potential faults
Earth Limit calculator to set earth bond limits
Automatic appliance ID increments, test code generation and printout at end of tests
Uploads appliance test sequences for re-testing
Capable of printing barcode labels in conjunction with thermal printer
Connects to barcode reader and serial RS232 printer. Includes a parallel printer port
Connects to a PC for use with Seaward's PATGuard software
Compatible with the Seaward Test 'N' Tag thermal abel printer stock no. 456-1256
Operating Voltage Range: 103V - 126V, 207V - 253V, 45Hz - 65Hz
Dimensions: 400 x 320 x 160mm: Weight: 9.5 kg
Pre-programmed test sequences & user help screens
Up to 5000 test results store including location, user, test status and date
Multi-voltage in /multi-voltage out allows 110V & 240V test capability from either 110V or 230V a.c. supply
Flash test: 1500V (class I), 3000V (class II)
RCD Trip Time Test:Test Current 30mA
IEC Lead Polarity Tests Performed: Live /Neutral Continuity and Polarity
Earth Continuity: Test Currents 25A, 10A, 4A, 100mA.
Insulation Test Voltage: 250V, 500V DC
Protective Conductor Current, Touch current and substitute leakage tests
Load Test Display Range: 0kVA - 4.2kVA
QWERTY keyboard with fast keys for instant test selection
Single screen Visual Test speeds up the test process
Results comparison feature highlights equipment degradation and potential faults
Earth Limit calculator to set earth bond limits
Automatic appliance ID increments, test code generation and printout at end of tests
Uploads appliance test sequences for re-testing
Capable of printing barcode labels in conjunction with thermal printer
Connects to barcode reader and serial RS232 printer. Includes a parallel printer port
Connects to a PC for use with Seaward's PATGuard software
Compatible with the Seaward Test 'N' Tag thermal abel printer stock no. 456-1256
Operating Voltage Range: 103V - 126V, 207V - 253V, 45Hz - 65Hz
Dimensions: 400 x 320 x 160mm: Weight: 9.5 kg
Note
For Supernova Elite PAT solution kit package see stock no. 712-7039
Supplied with
High voltage probe, earth bond test lead, UK mains lead, 230V/110V industrial socket adaptor, dual serial port adaptor, 9 way serial computer lead and instruction manual.
Specifications
Attribute | Value |
---|---|
Tester Type | Advanced PAT |
Test Type | Class I, Class II, Class IT |
Testing Method | Automatic, Manual |
Download | Yes |
Flash Test | Yes |
Power Source | Mains |
Weight | 9.5kg |
Height | 160mm |
Length | 400mm |
Maximum Supply Voltage | 253V |
Plug Type | Type G - British 3-pin |
Minimum Supply Voltage | 103V |
Model Number p | Supernova Elite UK |
Width | 320mm |