Seaward PATGuard 2 PAT Tester Kit, Kit Contents Barcode Scanner, Calibration Certificate, Connector, Label Printer,
- RS Stock No.:
- 712-8843
- Mfr. Part No.:
- 323A910
- Manufacturer:
- Seaward
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-8843
- Mfr. Part No.:
- 323A910
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Supernova Elite PATSolutions Kit
The PAT solution kit packages the SuperNova Elite PAT Tester stock no. 712-7020 with the following accessories to give a complete efficient portable appliance test system with a saving over buying the accessories separately
Barcode scannerTest 'N' Tag labelling printer, printer lead & cartridgePATGuard Elite2 software12 monthPATGuard support contractGuide to PAT testing CD
Specifications
Attribute | Value |
---|---|
Tester Type | Advanced PAT |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Calibrated | UKAS |
Download | Yes |
Flash Test | Yes |
Dimensions | 4000 x 320 x 160mm |
Weight | 9.5kg |
Height | 160mm |
Length | 4m |
Maximum Supply Voltage | 126 V, 253 V |
Minimum Supply Voltage | 103 V, 207 V |
Width | 320mm |