Stelvio Kontek 475 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 498-8162
- Mfr. Part No.:
- 66102021622
- Manufacturer:
- Stelvio Kontek
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.293
(exc. VAT)
€1.59
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €1.293 | €12.93 |
200 - 740 | €1.075 | €10.75 |
750 - 2990 | €0.904 | €9.04 |
3000 - 5990 | €0.841 | €8.41 |
6000 + | €0.775 | €7.75 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 498-8162
- Mfr. Part No.:
- 66102021622
- Manufacturer:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Intercom HE14 Double Row Shrouded Headers
Double row male Intercom shrouded headers for soldering onto PCBs
4μm tinned contacts
Flammability rating UL94 V-0
Rated at 4A/1000V
4μm tinned contacts
Flammability rating UL94 V-0
Rated at 4A/1000V
Standards
HE13, HE14, CEI603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Series | 475 |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 4.0A |
Voltage Rating | 1.0 kV |
- RS Stock No.:
- 498-8162
- Mfr. Part No.:
- 66102021622
- Manufacturer:
- Stelvio Kontek