APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C
- RS Stock No.:
- 691-9373
- Mfr. Part No.:
- PBAR1AF0000A2A
- Manufacturer:
- APEM
27 In stock for delivery within 2 working days
Added
Price Each
€60.73
(exc. VAT)
€74.70
(inc. VAT)
Units | Per unit |
1 - 9 | €60.73 |
10 - 24 | €54.66 |
25 - 49 | €49.80 |
50 - 99 | €45.55 |
100 + | €42.51 |
- RS Stock No.:
- 691-9373
- Mfr. Part No.:
- PBAR1AF0000A2A
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
Easy to clean metal surface
Long life (50 million cycles)
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary, Pulse |
Illuminated | Yes |
LED Colour | Red/Green |
Terminal Type | Through Hole |
Contact Configuration | SPST |
Panel Cut Out Diameter | 16mm |
Contact Current Rating | 200 mA @ 24 V dc |
IP Rating | IP68 |
Case Colour | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |
- RS Stock No.:
- 691-9373
- Mfr. Part No.:
- PBAR1AF0000A2A
- Manufacturer:
- APEM